K250H024EAJA | ||
---|---|---|
DigiKey Part Number | 844-K250H024EAJA-ND | |
Manufacturer | ||
Manufacturer Product Number | K250H024EAJA | |
Description | CONTACTOR, SPST-NO, 250A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 12 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Coil Power | - | |
Coil Resistance | 8Ohms | |
Base Product Number |