CDBC5100-HF | ||
---|---|---|
DigiKey Part Number | 641-1729-2-ND - Tape & Reel (TR) 641-1729-1-ND - Cut Tape (CT) 641-1729-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDBC5100-HF | |
Description | DIODE SCHOTTKY 100V 5A DO214AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDBC5100-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.99100 | ¥49.91 |
100 | ¥3.45610 | ¥345.61 |
500 | ¥2.88804 | ¥1,444.02 |
1,000 | ¥2.45788 | ¥2,457.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18902 | ¥6,567.06 |
6,000 | ¥2.07381 | ¥12,442.86 |
9,000 | ¥1.92019 | ¥17,281.71 |
30,000 | ¥1.90118 | ¥57,035.40 |