600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBHV00160808601Y00

DigiKey Part Number
553-BBHV00160808601Y00TR-ND - Tape & Reel (TR)
553-BBHV00160808601Y00CT-ND - Cut Tape (CT)
553-BBHV00160808601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBHV00160808601Y00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
BBHV00160808601Y00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,937
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.51100¥5.11
25¥0.44800¥11.20
50¥0.40380¥20.19
100¥0.36150¥36.15
250¥0.31140¥77.85
500¥0.27736¥138.68
1,000¥0.24580¥245.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.18942¥757.68
8,000¥0.16417¥1,313.36
12,000¥0.15020¥1,802.40
20,000¥0.14326¥2,865.20
Manufacturers Standard Package