LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,023 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Anode | Green | 2.4V | 20mA | 6mcd | 565nm | 400mW | - | |||
454 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Green | 2.4V | 20mA | 9mcd | 565nm | 400mW | - | |||
440 In Stock | 1 : ¥19.03000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Anode | Orange-Red | 2V | 20mA | 3mcd | 630nm | 400mW | - | |||
255 In Stock | 1 : ¥19.03000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Orange-Red | 2V | 20mA | 5.6mcd | 630nm | 400mW | - | |||
75 In Stock | 1 : ¥19.03000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Anode | Orange-Red | 2V | 20mA | 3.6mcd | 630nm | 400mW | - | |||
89 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Green | 2.4V | 20mA | 6mcd | 565nm | 400mW | - | |||
21 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Anode | Green | 2.4V | 20mA | 9mcd | 565nm | 400mW | - | |||
0 In Stock Check Lead Time | 1 : ¥19.03000 Bulk | Bulk | Active | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Orange-Red | 2V | 20mA | 3mcd | 630nm | 400mW | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Orange-Red | 2V | 20mA | 3.6mcd | 630nm | 400mW | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Anode | Yellow | 2.4V | 20mA | 3mcd | 585nm | 400mW | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | 0.28" (7.00mm) | 7-Segment | Common Cathode | Yellow | 2.4V | 20mA | 3mcd | 585nm | 400mW | - |