TDSG1150-LM | ||
---|---|---|
DigiKey Part Number | TDSG1150-LM-ND | |
Manufacturer | ||
Manufacturer Product Number | TDSG1150-LM | |
Description | DISPLAY 7-SEG 0.28" SGL GREEN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.4V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 400mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.86300 | ¥108.63 |
100 | ¥8.35740 | ¥835.74 |
500 | ¥7.55496 | ¥3,777.48 |
1,000 | ¥6.49252 | ¥6,492.52 |
2,000 | ¥6.13840 | ¥12,276.80 |
5,000 | ¥5.99674 | ¥29,983.70 |
10,000 | ¥5.90231 | ¥59,023.10 |