TDSY1150 | ||
---|---|---|
DigiKey Part Number | TDSY1150-ND | |
Manufacturer | ||
Manufacturer Product Number | TDSY1150 | |
Description | DISPLAY LED 7-SEG 0.28" SGL YLW | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.4V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 3mcd | |
Wavelength - Peak | 585nm | |
Power Dissipation (Max) | 400mW | |
Package / Case | - | |
Base Product Number |