TDSO1150-K | ||
---|---|---|
DigiKey Part Number | TDSO1150-K-ND | |
Manufacturer | ||
Manufacturer Product Number | TDSO1150-K | |
Description | DISPLAY 7-SEG 0.28" SGL ORG-RED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 400mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥12.83500 | ¥128.35 |
100 | ¥9.87720 | ¥987.72 |
500 | ¥8.92858 | ¥4,464.29 |
1,000 | ¥7.67302 | ¥7,673.02 |
2,000 | ¥7.25448 | ¥14,508.96 |
5,000 | ¥7.08707 | ¥35,435.35 |
10,000 | ¥6.97546 | ¥69,754.60 |