Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425 In Stock 114 Factory | 1 : ¥915.46000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
28 In Stock | 1 : ¥2,050.45000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 50.00' (15.24m) | 0.038" (0.96mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
31 In Stock | 1 : ¥1,285.62000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
8 In Stock 8 Factory | 1 : ¥1,496.29000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
4 In Stock | 1 : ¥1,522.32000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
5 In Stock | 1 : ¥2,296.36000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
3 In Stock 25 Factory | 1 : ¥2,809.97000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
2 In Stock 79 Factory | 1 : ¥510.51000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
2 In Stock | 1 : ¥1,285.62000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
4 In Stock | 1 : ¥1,496.29000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
2 In Stock | 1 : ¥1,522.32000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
2 In Stock 22 Factory | 1 : ¥1,567.04000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
2 In Stock | 1 : ¥1,567.04000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 200' (60.96m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
3 In Stock | 1 : ¥1,813.66000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.500" (38.10mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 25.00' (7.62m) | 0.038" (0.96mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
8 In Stock | 1 : ¥2,050.45000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.038" (0.96mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
8 In Stock | 1 : ¥2,647.74000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
2 In Stock | 1 : ¥2,647.74000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
3 In Stock | 1 : ¥2,296.36000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 1 : ¥510.51000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 50.00' (15.24m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
1 In Stock | 1 : ¥915.46000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
1 In Stock | 1 : ¥1,363.46000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.250" (31.75mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 25.00' (7.62m) | 0.038" (0.96mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
1 In Stock | 1 : ¥1,813.66000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.500" (38.10mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.038" (0.96mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
1 In Stock | 1 : ¥1,972.44000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 1 : ¥1,972.44000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - | |||
1 In Stock | 1 : ¥2,412.37000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 2.000" (50.80mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 25.00' (7.62m) | 0.038" (0.96mm) | -70°C ~ 125°C | Flame Retardant | - | - | Corrosion Resistant, UV Resistant | Fungus Resistant | UL94 V-0 | - |