G1301/8 OR004 | ||
---|---|---|
DigiKey Part Number | G1301/8OR004-ND | |
Manufacturer | ||
Manufacturer Product Number | G1301/8 OR004 | |
Description | SELF WRAP 1/8" X 200' ORANGE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Self Wrap X 200' (60.96m) Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 200' (60.96m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,567.04000 | ¥1,567.04 |
10 | ¥1,452.15000 | ¥14,521.50 |
25 | ¥1,399.91800 | ¥34,997.95 |
50 | ¥1,389.47040 | ¥69,473.52 |
100 | ¥1,375.71370 | ¥137,571.37 |