G13011/2 OR008 | ||
---|---|---|
DigiKey Part Number | G13011/2OR008-25-ND | |
Manufacturer | ||
Manufacturer Product Number | G13011/2 OR008 | |
Description | SELF WRAP 1.5" X 25' ORANGE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Self Wrap X 25.00' (7.62m) Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,813.66000 | ¥1,813.66 |
10 | ¥1,680.68900 | ¥16,806.89 |
25 | ¥1,620.23160 | ¥40,505.79 |
50 | ¥1,608.13880 | ¥80,406.94 |
100 | ¥1,592.21680 | ¥159,221.68 |