G1301/2 OR007 | ||
---|---|---|
DigiKey Part Number | G1301/2OR007-50-ND | |
Manufacturer | ||
Manufacturer Product Number | G1301/2 OR007 | |
Description | SELF WRAP 1/2" X 50' ORANGE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Self Wrap X 50.00' (15.24m) Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,509.99000 | ¥1,509.99 |
10 | ¥1,385.66300 | ¥13,856.63 |
25 | ¥1,332.36640 | ¥33,309.16 |
50 | ¥1,287.95220 | ¥64,397.61 |
100 | ¥1,216.89340 | ¥121,689.34 |
250 | ¥1,181.36400 | ¥295,341.00 |
500 | ¥1,169.66712 | ¥584,833.56 |