Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,978 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Molded | Phenolic | 100 nH | ±10% | 1.1 A | - | Unshielded | 70mOhm Max | 40 @ 25MHz | 690MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
13,791 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Ferrite | 10 µH | ±10% | 180 mA | - | Unshielded | 3.7Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
335 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 1 µH | ±10% | 350 mA | - | Unshielded | 1Ohm Max | 25 @ 25MHz | 230MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,117 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Molded | Ferrite | 100 µH | ±10% | 125 mA | - | Unshielded | 8Ohm Max | 50 @ 2.5MHz | 13MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,847 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Ferrite | 2.2 µH | ±10% | 550 mA | - | Unshielded | 400mOhm Max | 30 @ 7.9MHz | 115MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,415 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Ferrite | 4.7 µH | ±10% | 320 mA | - | Unshielded | 1.2Ohm Max | 45 @ 7.9MHz | 75MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,083 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Ferrite | 22 µH | ±10% | 190 mA | - | Unshielded | 3.3Ohm Max | 50 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,016 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 680 nH | ±10% | 450 mA | - | Unshielded | 600mOhm Max | 28 @ 25MHz | 275MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,013 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 330 nH | ±10% | 780 mA | - | Unshielded | 200mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
863 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Ferrite | 5.6 µH | ±10% | 260 mA | - | Unshielded | 1.8Ohm Max | 50 @ 7.9MHz | 68MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
772 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 470 nH | ±10% | 590 mA | - | Unshielded | 350mOhm Max | 30 @ 25MHz | 340MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
658 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Ferrite | 3.3 µH | ±10% | 380 mA | - | Unshielded | 850mOhm Max | 45 @ 7.9MHz | 90MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
657 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 150 nH | ±10% | 1.1 A | - | Unshielded | 100mOhm Max | 38 @ 25MHz | 600MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
911 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Molded | Ferrite | 1 mH | ±10% | 38 mA | - | Unshielded | 72Ohm Max | 30 @ 790kHz | 3.4MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
852 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Molded | Ferrite | 150 µH | ±10% | 85 mA | - | Unshielded | 15Ohm Max | 30 @ 790kHz | 11MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
650 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Molded | Ferrite | 220 µH | ±10% | 73 mA | - | Unshielded | 21Ohm Max | 30 @ 790kHz | 9MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
995 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Molded | Phenolic | 270 nH | ±10% | 875 mA | - | Unshielded | 160mOhm Max | 33 @ 25MHz | 430MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
680 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Molded | Phenolic | 120 nH | ±10% | 1.1 A | - | Unshielded | 80mOhm Max | 40 @ 25MHz | 650MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
302 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 220 nH | ±10% | 935 mA | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,259 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Molded | Ferrite | 330 µH | ±10% | 62 mA | - | Unshielded | 28Ohm Max | 30 @ 790kHz | 7MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,003 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Molded | Ferrite | 33 µH | ±10% | 187 mA | - | Unshielded | 3.4Ohm Max | 45 @ 2.5MHz | 24MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
512 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Molded | Ferrite | 47 µH | ±10% | 165 mA | - | Unshielded | 4.5Ohm Max | 45 @ 2.5MHz | 20MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,456 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Molded | Phenolic | 180 nH | ±10% | 1.01 A | - | Unshielded | 120mOhm Max | 35 @ 25MHz | 550MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,022 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Molded | Ferrite | 3.9 µH | ±10% | 350 mA | - | Unshielded | 1Ohm Max | 45 @ 7.9MHz | 82MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
314 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Molded | Ferrite | 2.7 µH | ±10% | 495 mA | - | Unshielded | 500mOhm Max | 37 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - |