9230-16-RC | ||
---|---|---|
DigiKey Part Number | M8661-ND | |
Manufacturer | ||
Manufacturer Product Number | 9230-16-RC | |
Description | FIXED IND 680NH 450MA 600MOHM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 680 nH Unshielded Molded Inductor 450 mA 600mOhm Max Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 9230-16-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 28 @ 25MHz | |
Frequency - Self Resonant | 275MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.12800 | $11.28 |
25 | $1.02560 | $25.64 |
50 | $0.96420 | $48.21 |
100 | $0.80000 | $80.00 |
250 | $0.73848 | $184.62 |
500 | $0.69744 | $348.72 |
1,000 | $0.63591 | $635.91 |
3,000 | $0.61539 | $1,846.17 |