9230-80-RC | |
---|---|
DigiKey Part Number | M8649-ND |
Manufacturer | |
Manufacturer Product Number | 9230-80-RC |
Description | FIXED IND 330UH 62MA 28 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Molded Inductor 62 mA 28Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-80-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.90300 | ¥109.03 |
25 | ¥9.91440 | ¥247.86 |
50 | ¥9.31820 | ¥465.91 |
100 | ¥7.73210 | ¥773.21 |
250 | ¥7.13732 | ¥1,784.33 |
500 | ¥6.74080 | ¥3,370.40 |
1,000 | ¥6.14608 | ¥6,146.08 |
3,000 | ¥5.94784 | ¥17,843.52 |