9230-28-RC | |
---|---|
DigiKey Part Number | M8647-ND |
Manufacturer | |
Manufacturer Product Number | 9230-28-RC |
Description | FIXED IND 2.2UH 550MA 400MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 550 mA 400mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-28-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.26000 | ¥92.60 |
100 | ¥6.56750 | ¥656.75 |
1,000 | ¥5.22041 | ¥5,220.41 |
5,000 | ¥4.88358 | ¥24,417.90 |
10,000 | ¥4.71518 | ¥47,151.80 |