550 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,975 In Stock | 1 : ¥0.99000 Cut Tape (CT) 4,000 : ¥0.35937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 550 mA | 110mA | Shielded | 250mOhm | - | 60MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
104,322 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.18349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 8.2 nH | ±3% | 550 mA | - | Unshielded | 240mOhm Max | - | 3.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
78,021 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 7.5 nH | ±5% | 550 mA | - | Unshielded | 240mOhm Max | 8 @ 100MHz | 4.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
56,007 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 8.2 nH | ±5% | 550 mA | - | Unshielded | 240mOhm Max | 8 @ 100MHz | 3.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
16,033 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 7.5 nH | ±2% | 550 mA | - | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
7,350 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 8.2 nH | ±2% | 550 mA | - | Unshielded | 240mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
38,500 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.26680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 8.7 nH | ±5% | 550 mA | - | Unshielded | 170mOhm Max | 23 @ 250MHz | 3.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
64,260 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 550 mA | - | Unshielded | 130mOhm | - | 41MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
9,752 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.38555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 8.2 nH | ±2% | 550 mA | - | Shielded | 160mOhm Max | 22 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.026" (0.65mm) | |||
55,635 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 550 mA | 110mA | Shielded | 250mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
32,771 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.45999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 18 nH | ±5% | 550 mA | - | Unshielded | 160mOhm Max | 40 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
15,745 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.45999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 20 nH | ±5% | 550 mA | - | Unshielded | 160mOhm Max | 40 @ 250MHz | 4.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
30,059 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 18 nH | ±2% | 550 mA | - | Unshielded | 160mOhm Max | 40 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,030 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 16 nH | ±2% | 550 mA | - | Unshielded | 160mOhm Max | 40 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
4,948 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 20 nH | ±2% | 550 mA | - | Unshielded | 160mOhm Max | 40 @ 250MHz | 4.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
59,420 In Stock | 1 : ¥1.40000 Cut Tape (CT) 4,000 : ¥0.51748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 550 mA | - | Unshielded | 132mOhm Max | 42 @ 250MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
48,892 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,500 : ¥0.75221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 550 mA | 700mA | Shielded | 552mOhm Max | - | 12MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
13,237 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 270 nH | ±5% | 550 mA | 650mA | Shielded | 286mOhm Max | 35 @ 25MHz | 260MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.94mm) | |||
4,408 In Stock | 1 : ¥2.05000 Cut Tape (CT) 500 : ¥1.06540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.33 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 13 @ 450MHz | 35GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
3,030 In Stock | 1 : ¥2.05000 Cut Tape (CT) 500 : ¥1.08314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.47 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 10 @ 450MHz | 32GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
8,471 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥2.05369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 550 mA | 900mA | Unshielded | 500mOhm Max | - | 360MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.087" L x 0.049" W (2.20mm x 1.25mm) | 0.069" (1.75mm) | |||
8,880 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.46486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 550 mA | 400mA | Unshielded | 1.7Ohm Max | - | 3.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
3,904 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥3.66974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 550 mA | 400mA | Shielded | 408mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
38,973 In Stock | 1 : ¥7.88000 Cut Tape (CT) 800 : ¥3.86178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±30% | 550 mA | 520mA | Shielded | 773mOhm | 20 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
39,154 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.53911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 550 mA | - | Shielded | 210mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) |