AIMC-0402HQ-8N2G-T | |
---|---|
DigiKey Part Number | 535-AIMC-0402HQ-8N2G-TTR-ND - Tape & Reel (TR) 535-AIMC-0402HQ-8N2G-TCT-ND - Cut Tape (CT) 535-AIMC-0402HQ-8N2G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-8N2G-T |
Description | FIXED IND 8.2NH 0.55A 160 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Shielded Multilayer Inductor 550 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-8N2G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.59440 | ¥14.86 |
50 | ¥0.52540 | ¥26.27 |
100 | ¥0.45890 | ¥45.89 |
250 | ¥0.43708 | ¥109.27 |
500 | ¥0.41098 | ¥205.49 |
1,000 | ¥0.31477 | ¥314.77 |
2,500 | ¥0.30787 | ¥769.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30787 | ¥3,078.70 |