DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
660 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 24V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
1,267 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
203 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 12V | 13.2V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
161 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 5V | 5.5V | 12V | - | - | - | 165mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
110 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
3,577 In Stock | 1 : ¥62.06000 Tube | Tube | Active | Isolated Module | 2 | 24V | 26.4V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
3,492 In Stock | 1 : ¥62.06000 Tube | Tube | Active | Isolated Module | 2 | 5V | 5.5V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
6,055 In Stock | 1 : ¥63.70000 Tube | Tube | Active | Isolated Module | 2 | 5V | 5.5V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
1,852 In Stock | 1 : ¥63.70000 Tube | Tube | Active | Isolated Module | 2 | 24V | 26.4V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
673 In Stock | 1 : ¥63.70000 Tube | Tube | Active | Isolated Module | 2 | 5V | 5.5V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
167 In Stock | 1 : ¥63.70000 Tube | Tube | Active | Isolated Module | 2 | 24V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
223 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
100 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 24V | 26.4V | 12V | - | - | - | 165mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
33 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 12V | 13.2V | 12V | - | - | - | 165mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
76 In Stock | 1 : ¥63.70000 Tube | Tube | Active | Isolated Module | 2 | 12V | 13.2V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
44 In Stock | 1 : ¥63.70000 Tube | Tube | Active | Isolated Module | 2 | 12V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
6 In Stock | 1 : ¥58.61000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 133mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
25 In Stock | 1 : ¥63.70000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - |