Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 12V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 12V - 13.2V Input
E-gnition Hamburg team

TMH 1212D

DigiKey Part Number
1951-2591-ND
Manufacturer
Manufacturer Product Number
TMH 1212D
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 12V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TMH 1212D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA, 83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
12V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 570
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
5¥61.57800¥307.89
10¥60.57800¥605.78
30¥59.02833¥1,770.85
50¥58.32000¥2,916.00
100¥57.37310¥5,737.31
250¥56.14204¥14,035.51
500¥55.22720¥27,613.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.