Isolated Module DC DC Converter 1 Output 5V 400mA 24V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 24V - 26.4V Input
E-gnition Hamburg team

TMH 2405S

DigiKey Part Number
1951-2727-ND
Manufacturer
Manufacturer Product Number
TMH 2405S
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 24V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TMH 2405S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
24V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.80000¥58.80
5¥56.61600¥283.08
10¥55.70700¥557.07
30¥54.28433¥1,628.53
50¥53.63420¥2,681.71
100¥52.76260¥5,276.26
250¥51.63092¥12,907.73
500¥50.78968¥25,394.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.