Isolated Module DC DC Converter 1 Output 5V 200mA 24V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 24V - 26.4V Input
E-gnition Hamburg team

TMV 2405S

DigiKey Part Number
1951-2633-ND
Manufacturer
Manufacturer Product Number
TMV 2405S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 24V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 2405S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
70%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
24V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Factory Stock: 3,500
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.42000¥54.42
5¥52.36600¥261.83
10¥51.52200¥515.22
30¥50.20167¥1,506.05
50¥49.60020¥2,480.01
100¥48.79460¥4,879.46
250¥47.74800¥11,937.00
500¥46.96978¥23,484.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.