DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,267 In Stock | 1 : ¥31.03000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 80mA, 80mA | 1.9 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
443 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 78% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
314 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 79% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
155 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
546 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
469 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
150 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 78% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
131 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 130mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
102 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 80% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
94 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
82 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
72 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
72 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 80mA, 80mA | 1.9 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
71 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
60 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 130mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
59 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 130mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
21 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 80mA, 80mA | 1.9 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | |||
19 In Stock | 1 : ¥38.83000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 79% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - |