TBA 2-1223 | ||
---|---|---|
DigiKey Part Number | 1951-3440-ND | |
Manufacturer | ||
Manufacturer Product Number | TBA 2-1223 | |
Description | DC DC CONVERTER +/-15V 2W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TBA 2-1223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥37.72200 | ¥377.22 |
25 | ¥36.64000 | ¥916.00 |
50 | ¥34.48580 | ¥1,724.29 |
100 | ¥33.40790 | ¥3,340.79 |
250 | ¥32.33040 | ¥8,082.60 |
500 | ¥32.20938 | ¥16,104.69 |