LMZ12001TZE-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | LMZ12001TZE-ADJ/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMZ12001TZE-ADJ/NOPB | |
Description | DC DC CONVERTER 0.8-6V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 4.5V - 20V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LMZ12001TZE-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
5 | ¥68.02200 | ¥340.11 |
10 | ¥67.50500 | ¥675.05 |
45 | ¥64.38689 | ¥2,897.41 |
90 | ¥58.15589 | ¥5,234.03 |
270 | ¥57.11759 | ¥15,421.75 |
540 | ¥56.07911 | ¥30,282.72 |