NB3N551DG | ||
---|---|---|
DigiKey Part Number | NB3N551DGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | NB3N551DG | |
Description | IC CLK BUFFER 1:4 180MHZ 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | NB3N551DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 180 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.59300 | ¥155.93 |
98 | ¥12.53490 | ¥1,228.42 |
294 | ¥11.76973 | ¥3,460.30 |
588 | ¥10.29862 | ¥6,055.59 |
1,078 | ¥8.53316 | ¥9,198.75 |
2,548 | ¥7.94465 | ¥20,242.97 |
5,096 | ¥7.65039 | ¥38,986.39 |