TBA 2-0513

DigiKey Part Number
1951-3431-ND
Manufacturer
Manufacturer Product Number
TBA 2-0513
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 130mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 2-0513 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
130mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.83000¥38.83
10¥37.72400¥377.24
25¥36.64240¥916.06
50¥34.48800¥1,724.40
100¥33.41010¥3,341.01
250¥32.33244¥8,083.11
500¥32.21144¥16,105.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.