TBA 2-1212 | |
---|---|
DigiKey Part Number | 1951-3436-ND |
Manufacturer | |
Manufacturer Product Number | TBA 2-1212 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 2-1212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥37.72200 | ¥377.22 |
25 | ¥36.64000 | ¥916.00 |
50 | ¥34.48580 | ¥1,724.29 |
100 | ¥33.40790 | ¥3,340.79 |
250 | ¥32.33040 | ¥8,082.60 |
500 | ¥32.20938 | ¥16,104.69 |