DIL05-2C90-63L | ||
---|---|---|
DigiKey Part Number | 374-1323-ND | |
Manufacturer | ||
Manufacturer Product Number | DIL05-2C90-63L | |
Description | RELAY REED DPDT 250MA 5V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VAC, 175VDC - Max | |
Coil Current | 33.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.7 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 150 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.01000 | ¥215.01 |
10 | ¥204.24200 | ¥2,042.42 |
25 | ¥193.49480 | ¥4,837.37 |
50 | ¥182.74440 | ¥9,137.22 |
100 | ¥171.99570 | ¥17,199.57 |
250 | ¥161.24548 | ¥40,311.37 |
500 | ¥150.49588 | ¥75,247.94 |