


SIL03-1A72-71D | |
|---|---|
DigiKey Part Number | 374-1322-ND |
Manufacturer | |
Manufacturer Product Number | SIL03-1A72-71D |
Description | RELAY REED SPST 0.5A 3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 6 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 2.1 VDC |
Mounting Type Through Hole | Must Release Voltage 0.45 VDC |
Coil Voltage 3VDC | Operate Time 0.7 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.05 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 70°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 500 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.56000 | ¥34.56 |
| 10 | ¥30.82500 | ¥308.25 |
| 25 | ¥29.44040 | ¥736.01 |
| 50 | ¥28.43240 | ¥1,421.62 |
| 100 | ¥27.45750 | ¥2,745.75 |
| 250 | ¥26.21896 | ¥6,554.74 |
| 500 | ¥25.31882 | ¥12,659.41 |
| 1,000 | ¥24.44897 | ¥24,448.97 |






