AD7730BRZ | ||
---|---|---|
DigiKey Part Number | 505-AD7730BRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7730BRZ | |
Description | IC AFE 1 CHAN 24BIT 24SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 24 Bit 125 mW 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7730BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Power (Watts) | 125 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD7730(L) |
Video File | High Speed Converters by Analog Devices |
Featured Product | Analog Devices IoT and the Intelligence of Things |
HTML Datasheet | AD7730(L) |
EDA Models | AD7730BRZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.94000 | ¥264.94 |
10 | ¥244.36200 | ¥2,443.62 |
31 | ¥233.38258 | ¥7,234.86 |
124 | ¥208.67040 | ¥25,875.13 |
279 | ¥199.06068 | ¥55,537.93 |
Attribute | Description |
---|---|
Other Names | AD7730BRZ-ND -2735-AD7730BRZ 2156-AD7730BRZ ANAANAAD7730BRZ 505-AD7730BRZ |
Standard Package | 31 |