VZ4KH2B0470652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vybronics, Inc
In Stock: 5,958
Unit Price: ¥22.10000
Datasheet

VZ4KH2B0470652

DigiKey Part Number
1670-VZ4KH2B0470652-ND
Manufacturer
Manufacturer Product Number
VZ4KH2B0470652
Description
VIBRATION ERM MTR 11000 RPM 3V
Customer Reference
Detailed Description
DC Motor Vibration, ERM 11000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Obsolete
Type
DC Motor
Function
Vibration, ERM
Motor Type
-
Voltage - Rated
3VDC
RPM
11000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.234" Dia (5.95mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.146" (3.70mm)
Mounting Hole Spacing
-
Termination Style
Pressure Contact
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-