Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,408 In Stock | 1 : ¥22.80000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 10000 RPM | - | - | - | Round - 0.268" Dia (6.80mm) | - | 0.161" (4.10mm) | - | PC Pin | - | - | - | -30°C ~ 70°C | |||
817 In Stock | 1 : ¥21.61000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 11000 RPM | - | - | - | Rectangular - 0.228" x 0.201" (5.80mm x 5.10mm) | - | 0.165" (4.20mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
321 In Stock | 1 : ¥21.61000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 10000 RPM | - | - | - | Rectangular - 0.217" x 0.197" (5.50mm x 5.00mm) | - | 0.177" (4.50mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
5,899 In Stock | 1 : ¥22.10000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 11000 RPM | - | - | - | Rectangular - 0.234" x 0.193" (5.95mm x 4.90mm) | - | 0.189" (4.80mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
6,732 In Stock | 1 : ¥26.78000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 10000 RPM | - | - | - | Round - 0.268" Dia (6.80mm) | - | 0.161" (4.10mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
646 In Stock | 1 : ¥49.04000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 8000 RPM | - | - | - | Rectangular - 0.197" x 0.181" (5.00mm x 4.60mm) | - | 0.150" (3.80mm) | - | Pressure Contact | - | - | - | -20°C ~ 60°C |