Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,508 In Stock | 1 : ¥22.59000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 10000 RPM | - | - | - | Round - 0.268" Dia (6.80mm) | - | 0.161" (4.10mm) | - | PC Pin | - | - | - | -30°C ~ 70°C | |||
5,726 In Stock | 1 : ¥24.50000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 10000 RPM | - | - | - | Round - 0.268" Dia (6.80mm) | - | 0.161" (4.10mm) | - | PC Pin | - | - | - | -30°C ~ 70°C | |||
6,732 In Stock | 1 : ¥26.52000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 10000 RPM | - | - | - | Round - 0.268" Dia (6.80mm) | - | 0.161" (4.10mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C |