VZ4KH2B0470653N | ||
---|---|---|
DigiKey Part Number | 1670-VZ4KH2B0470653N-ND | |
Manufacturer | ||
Manufacturer Product Number | VZ4KH2B0470653N | |
Description | VIBRATION ERM MOTOR 11K RPM 1.55 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 11000 RPM 3VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 11000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.234" x 0.193" (5.95mm x 4.90mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.189" (4.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.89000 | ¥21.89 |
5 | ¥20.74600 | ¥103.73 |
10 | ¥20.16600 | ¥201.66 |
25 | ¥19.59160 | ¥489.79 |
50 | ¥17.86400 | ¥893.20 |
100 | ¥16.13530 | ¥1,613.53 |
300 | ¥15.55910 | ¥4,667.73 |
500 | ¥15.32868 | ¥7,664.34 |
1,000 | ¥14.40668 | ¥14,406.68 |