VZ6DH2B1501851 | ||
---|---|---|
DigiKey Part Number | 1670-VZ6DH2B1501851-ND | |
Manufacturer | ||
Manufacturer Product Number | VZ6DH2B1501851 | |
Description | VIBRATION ERM MTR 11K RPM 1.2G | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 11000 RPM 3VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 11000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.268" x 0.270" (6.80mm x 6.85mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.185" (4.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
5 | ¥25.02400 | ¥125.12 |
10 | ¥24.32800 | ¥243.28 |
25 | ¥23.63400 | ¥590.85 |
50 | ¥21.54960 | ¥1,077.48 |
100 | ¥19.46370 | ¥1,946.37 |
250 | ¥18.76908 | ¥4,692.27 |
500 | ¥18.49078 | ¥9,245.39 |
1,000 | ¥17.37861 | ¥17,378.61 |