VZ4TH7B2120042P | ||
---|---|---|
DigiKey Part Number | 1670-VZ4TH7B2120042P-ND | |
Manufacturer | ||
Manufacturer Product Number | VZ4TH7B2120042P | |
Description | VIBRATION ERM MTR LOW CURR 0.45G | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 8000 RPM 3VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | VZ4TH7B2120042P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 8000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.197" x 0.181" (5.00mm x 4.60mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.150" (3.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
5 | ¥46.04600 | ¥230.23 |
10 | ¥44.76800 | ¥447.68 |
25 | ¥43.48280 | ¥1,087.07 |
50 | ¥39.64860 | ¥1,982.43 |
100 | ¥35.81090 | ¥3,581.09 |
300 | ¥34.53193 | ¥10,359.58 |
500 | ¥34.02036 | ¥17,010.18 |
1,000 | ¥31.97402 | ¥31,974.02 |