
VZ4TL2B0370055L | |
|---|---|
DigiKey Part Number | 1670-VZ4TL2B0370055L-ND |
Manufacturer | |
Manufacturer Product Number | VZ4TL2B0370055L |
Description | VIBRATION ERM MTR LOW CURR 0.7G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 10000 RPM |
Packaging Tray | Size / Dimension Rectangular - 0.177" x 0.157" (4.50mm ~ 4.00mm) |
Part Status Active | Length - Shaft and Bearing 0.154" (3.90mm) |
Type DC Motor | Termination Style Wire Leads |
Function Vibration, ERM (Haptic) | Operating Temperature -30°C ~ 70°C |
Motor Type Brushed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.63000 | ¥27.63 |
| 5 | ¥25.35600 | ¥126.78 |
| 10 | ¥24.45900 | ¥244.59 |
| 25 | ¥23.30960 | ¥582.74 |
| 50 | ¥22.47800 | ¥1,123.90 |
| 100 | ¥21.67480 | ¥2,167.48 |
| 300 | ¥20.46057 | ¥6,138.17 |
| 500 | ¥19.91954 | ¥9,959.77 |
| 1,000 | ¥19.20798 | ¥19,207.98 |











