TF037F-2000-F | ||
---|---|---|
DigiKey Part Number | 563-2105-ND | |
Manufacturer | ||
Manufacturer Product Number | TF037F-2000-F | |
Description | FAN BLOWER 53.8X34.3MM 24VDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 53.80mm L x 50.5mm H Aerodynamic 3.5 CFM (0.098m³/min) 12 Position Rectangular Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | TF037F-2000-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 53.80mm L x 50.5mm H | |
Width | 34.30mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 8.030 in H2O (2000.0 Pa) | |
Bearing Type | Aerodynamic | |
Fan Type | ||
Features | - | |
Noise | 65.0dB(A) | |
Power (Watts) | 16.1 W | |
RPM | ||
Termination | 12 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 122°F (0 ~ 50°C) | |
Approval Agency | - | |
Weight | 0.159 lb (72.12 g) | |
Current Rating (Amps) | 0.670A | |
Voltage Range | 12 ~ 24VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,500.71000 | ¥1,500.71 |
24 | ¥1,382.21333 | ¥33,173.12 |
48 | ¥1,293.35667 | ¥62,081.12 |