LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2899lm (Typ) | 700mA | 25°C | 36.4V | 113 lm/W | 1.4A | 80 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 3074lm (Typ) | 700mA | 25°C | 36.4V | 120 lm/W | 1.4A | 80 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 3178lm (Typ) | 700mA | 25°C | 36V | 126 lm/W | 1.4A | 80 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 3372lm (Typ) | 700mA | 25°C | 36V | 134 lm/W | 1.4A | 80 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2994lm (Typ) | 700mA | 25°C | 36V | 119 lm/W | 1.4A | 80 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2520lm (Typ) | 700mA | 25°C | 36V | 100 lm/W | 1.4A | 90 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2596lm (Typ) | 700mA | 25°C | 36V | 103 lm/W | 1.4A | 90 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 2822lm (Typ) | 700mA | 25°C | 36V | 112 lm/W | 1.4A | 90 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 3654lm (Typ) | 700mA | 25°C | 36V | 145 lm/W | 1.4A | 70 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 3428lm (Typ) | 700mA | 25°C | 36V | 136 lm/W | 1.4A | 80 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 2898lm (Typ) | 700mA | 25°C | 36V | 115 lm/W | 1.4A | 90 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 3284lm (Typ) | 700mA | 25°C | 36V | 130 lm/W | 1.4A | 80 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 2711lm (Typ) | 700mA | 25°C | 36V | 108 lm/W | 1.4A | 90 | 120° | - | 21.00mm L x 21.00mm W | 1.70mm | 15.20mm Dia | Flat |