BXRE-50C3001-D-24 | ||
---|---|---|
DigiKey Part Number | 976-1323-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRE-50C3001-D-24 | |
Description | LED COB V15 ARRAY WHT SQU 5000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V15 Array White, Cool Square | |
Datasheet | Datasheet | |
EDA/CAD Models | BXRE-50C3001-D-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3654lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 21.00mm L x 21.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 15.20mm Dia | |
Lens Type | Flat | |
Base Product Number |