PLL2056SR66 | ||
---|---|---|
DigiKey Part Number | 1621-1200-ND | |
Manufacturer | ||
Manufacturer Product Number | PLL2056SR66 | |
Description | LENS CLR 70X135DEG ELLIP/OVAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear 70° x 135° Elliptical/Oval Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 85.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 70° x 135° | |
For Use With/Related Manufacturer | Bridgelux | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.82000 | ¥103.82 |
10 | ¥78.31500 | ¥783.15 |
100 | ¥65.78340 | ¥6,578.34 |
1,000 | ¥57.05717 | ¥57,057.17 |