PLL2056SR44 | ||
---|---|---|
DigiKey Part Number | 1621-1198-ND | |
Manufacturer | ||
Manufacturer Product Number | PLL2056SR44 | |
Description | LENS CLR 150X160DEG ELLIP SCREW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear 150° x 160° Elliptical/Oval Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 85.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 150° x 160° | |
For Use With/Related Manufacturer | Bridgelux | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PLL2056SR44 Brief |
Video File | KHATOD - Factory Tour KHATOD® SIO3 Silicone Lenses for HB and COB LEDs |
Environmental Information | Rohs Cert |
Featured Product | SiO3 JUNIOR Silicone Lens |
HTML Datasheet | |
Product Drawings | PLL2056SR44 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.81000 | ¥103.81 |
10 | ¥78.31100 | ¥783.11 |
100 | ¥65.78000 | ¥6,578.00 |
1,000 | ¥57.05423 | ¥57,054.23 |
Attribute | Description |
---|---|
Other Names | 1621-1198 |
Standard Package | 10 |