BXRE-30G3001-D-23 | ||
---|---|---|
DigiKey Part Number | BXRE-30G3001-D-23-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRE-30G3001-D-23 | |
Description | LED COB V15 ARRAY WHT SQ 3000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V15 Array White, Warm Square | |
Datasheet | Datasheet | |
EDA/CAD Models | BXRE-30G3001-D-23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2596lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 103 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 21.00mm L x 21.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 15.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | V15 Array DS43 |
CAD Models | BXRE-30G3001-D-23 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BXRE-30G3001-D-73 | Bridgelux | 0 | 976-BXRE-30G3001-D-73-ND | ¥0.00000 | Direct |
Attribute | Description |
---|---|
Standard Package | 600 |