Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2899lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.4V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 21.00mm L x 21.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 15.20mm Dia | |
Lens Type | Flat | |
Base Product Number |