Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥1,018.89000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.830" (21.08mm) | 1.040" (26.42mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
54 In Stock | 1 : ¥1,348.05000 Bulk | Bulk | Active | Solid Tubing | Smooth | 1.050" (26.67mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
5 In Stock | 1 : ¥795.29000 Bulk | Bulk | Active | Solid Tubing | Smooth | 0.630" (16.00mm) | 0.830" (21.08mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
2 In Stock | 1 : ¥1,446.07000 Bulk | Bulk | Active | Solid Tubing | Smooth | 1.590" (40.39mm) | 1.880" (47.75mm) | Poly-Vinyl Chloride (PVC) | Gray | 50.00' (15.24m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
0 In Stock Check Lead Time | 1 : ¥835.20000 Box | Box | Active | Solid Tubing | Smooth | 0.490" (12.45mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 | |||
1 In Stock | 1 : ¥934.20000 Box | Box | Active | Solid Tubing | Smooth | 0.630" (16.00mm) | 0.830" (21.08mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Oil Resistant | - | - | UL VW-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,927.06000 Bulk | Bulk | Active | Solid Tubing | Smooth | 1.400" (35.56mm) | 1.650" (41.91mm) | Poly-Vinyl Chloride (PVC) | Gray | 100' (30.48m) | - | -18°C ~ 75°C | - | Abrasion Resistant | Liquid-Tight, Oil Resistant | - | - | UL VW-1 |