8434 | ||
---|---|---|
DigiKey Part Number | 3720-8434-ND | |
Manufacturer | ||
Manufacturer Product Number | 8434 | |
Description | HF1 1-1/4 TYPE B 100' COIL GRAY | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.400" (35.56mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 1.400" (35.56mm) | |
Diameter - Outside | 1.650" (41.91mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 75°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Liquid-Tight, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL VW-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,945.10000 | ¥1,945.10 |
10 | ¥1,802.44900 | ¥18,024.49 |
25 | ¥1,737.61080 | ¥43,440.27 |
50 | ¥1,724.64360 | ¥86,232.18 |