8328 | ||
---|---|---|
DigiKey Part Number | 3720-8328-ND | |
Manufacturer | ||
Manufacturer Product Number | 8328 | |
Description | HF1 1/2 TYPE B 100' COIL BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.630" (16.00mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.830" (21.08mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 75°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL VW-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥943.09000 | ¥943.09 |
10 | ¥865.44500 | ¥8,654.45 |
25 | ¥832.16040 | ¥20,804.01 |
50 | ¥804.42260 | ¥40,221.13 |
100 | ¥760.04060 | ¥76,004.06 |