8431 | ||
---|---|---|
DigiKey Part Number | 3720-8431-ND | |
Manufacturer | ||
Manufacturer Product Number | 8431 | |
Description | HF1 1/2 TYPE B 100' COIL GRAY | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.630" (16.00mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.830" (21.08mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 75°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Liquid-Tight, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL VW-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.73000 | ¥802.73 |
10 | ¥736.62800 | ¥7,366.28 |
25 | ¥708.29720 | ¥17,707.43 |
50 | ¥684.68760 | ¥34,234.38 |
100 | ¥646.91070 | ¥64,691.07 |