LCM-25 | |
---|---|
DigiKey Part Number | 1866-3073-ND |
Manufacturer | |
Manufacturer Product Number | LCM-25 |
Description | LED DRIVER CC AC/DC 6-54V 1.05A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.05A 6 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LCM-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 6 ~ 54V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | 86% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.13" L x 2.68" W x 0.91" H (105.0mm x 68.0mm x 23.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.98000 | ¥210.98 |
5 | ¥200.30800 | ¥1,001.54 |
10 | ¥192.09900 | ¥1,920.99 |
25 | ¥186.35200 | ¥4,658.80 |