PSD-15B-12 | ||
---|---|---|
DigiKey Part Number | 1866-5412-ND | |
Manufacturer | ||
Manufacturer Product Number | PSD-15B-12 | |
Description | DC/DC CONVERTER 12V 15W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 1 Output 12V 1.25A 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.70" L x 1.93" W x 0.98" H (94.0mm x 49.0mm x 25.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.30000 | ¥90.30 |
5 | ¥89.61400 | ¥448.07 |
10 | ¥88.92400 | ¥889.24 |